Filter Your Search
1 - 5 of 5 results
|
B39431B3710U410
TDK Corporation
|
Check for Price | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 433.92 MHz | SAW FILTER | AEC-Q200; TEMPERATURE -40 TO 85 ALSO AVAILABLE | 3.1 dB | 1 | e4 | 105 °C | -40 °C | 6 | CERAMIC | Nickel/Gold (Ni/Au) | 1.1 mm | 3 mm | 3 mm | TDK CORP | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | compliant | TDK | |||||
|
B39431-B3710-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 433.92 MHz | SAW FILTER | B3710 | 2.7 dB | 1 | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | 1.1 mm | 3 mm | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 3 mm | EPCOS AG | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | compliant | ||||||
|
B3710
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | compliant | ||||||||||||||||||||||||
|
B39431B3710U410
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 433.92 MHz | SAW FILTER | AEC-Q200; TEMPERATURE -40 TO 85 ALSO AVAILABLE | 3.1 dB | 1 | e4 | 105 °C | -40 °C | 6 | CERAMIC | Nickel/Gold (Ni/Au) | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant | TDK | |||||
|
B39431B3710U410
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 433.92 MHz | SAW FILTER | AEC-Q200; TEMPERATURE -40 TO 85 ALSO AVAILABLE | 3.1 dB | 1 | e4 | 105 °C | -40 °C | 6 | NICKEL GOLD | 1.1 mm | 3 mm | 3 mm | RF360 EUROPE GMBH | ROHS COMPLIANT, DCC6C, SMD, 6 PIN | compliant | RF360 |