Filter Your Search
1 - 10 of 10 results
|
B32924D3335K000
TDK Epcos
|
$1.7993 | Yes | Yes | Active | 3.3 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 32 mm | 31.5 mm | 16 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32924D3335K003
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 32 mm | 31.5 mm | 16 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32924D3335K000
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 32 mm | 31.5 mm | 16 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32924D3335M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32924D3335K189
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 3.3 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32924 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | not_compliant | ||||||||||||
|
B32924D3335M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32924 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | not_compliant | |||||||||||
|
B32924D3335K003
TDK Epcos
|
Check for Price | Active | 3.3 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 32 mm | 31.5 mm | 16 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32924D3335M000
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | |||||||||||
|
B32924D3335K289
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 3.3 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32924 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | not_compliant | ||||||||||||
|
B32924D3335M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32924 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | not_compliant |