Filter Your Search
1 - 2 of 2 results
|
B32924C3105K787
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32924 | RATED AC VOLTAGE (V): 305; REFERENCE STANDARD: IEC60384-14, SAFETY CLASS X2 | Other Lead Lengths Available On Request | 305 V | B32924C(K TOL) | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32924C3105K787
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 630 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | 305 V | B32924-7 | 105 °C | -40 °C | 2 | Radial | Bulk | 27.5 mm | 19 mm | 31.5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 |