Filter Your Search
1 - 3 of 3 results
|
B32912A5104M003
TDK Corporation
|
Check for Price | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X1 | 530 V | CSA; CUL; ENEC; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | Bulk | NO | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32912A5104M189
TDK Corporation
|
Check for Price | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X1 | 530 V | CSA; CUL; ENEC; IEC60384-14; UL | 110 °C | -40 °C | 2 | Radial | TR | NO | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32912A5104M000
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X1 | 530 V | CSA; CUL; ENEC; IEC60384-14; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | RADIAL LEADED | compliant | TDK |