Filter Your Search
1 - 4 of 4 results
|
B32796G2226K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 39.5 mm | 42 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32796G2226J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 39.5 mm | 42 mm | 20 mm | TDK CORP | , | compliant | TDK | |||||
|
B32796G2226J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 39.5 mm | 42 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32796G2226K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | BULK | NO | Tin (Sn) | WIRE | 39.5 mm | 42 mm | 20 mm | TDK CORP | , | compliant | TDK |