Parametric results for: b32776g0166 under Film Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: b32776g0166
Select parts from the table below to compare.
Compare
Compare
B32776G0166J000
TDK Corporation
Check for Price Yes Active 16 µF 1.1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 4 RECTANGULAR PACKAGE PCB Mount Bulk NO TIN WIRE 42.5 mm 42 mm 28 mm TDK CORP , compliant EAR99 8532.25.00.80
B32776G0166J000
TDK Epcos
Check for Price Yes Yes Active 16 µF 1.1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 4 RECTANGULAR PACKAGE PCB Mount Bulk NO TIN WIRE 42.5 mm 42 mm 28 mm EPCOS AG , compliant EAR99 8532.25.00.80 TDK
B32776G0166K000
TDK Epcos
Check for Price Yes Yes Active 16 µF 1.1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 4 RECTANGULAR PACKAGE PCB Mount Bulk NO TIN WIRE 42.5 mm 42 mm 28 mm EPCOS AG , compliant EAR99 8532.25.00.80 TDK
B32776G0166K000
TDK Corporation
Check for Price Yes Active 16 µF 1.1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 IEC61071 105 °C -40 °C 4 RECTANGULAR PACKAGE PCB Mount Bulk NO TIN WIRE 42.5 mm 42 mm 28 mm TDK CORP , compliant EAR99 8532.25.00.80