Parametric results for: b32673z6105k000 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32673z6105k000
Select parts from the table below to compare.
Compare
Compare
B32673Z6105K000
TDK Epcos
Check for Price Yes Yes Active 1 µF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 310 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 20.5 mm 26.5 mm 11 mm EPCOS AG , not_compliant EAR99 8532.25.00.70 TDK
B32673Z6105K000
TDK Corporation
Check for Price Yes Active 1 µF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 310 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 22.5 mm WIRE 20.5 mm 26.5 mm 11 mm TDK CORP , compliant