Parametric results for: b32672l1153189 under Film Capacitors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: b32672l1153
Select parts from the table below to compare.
Compare
Compare
B32672L1153H189
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153H289
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153J289
TDK Corporation
Check for Price Yes Active 15 nF 1.6 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 compliant
B32672L1153M289
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153A289
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 3.5 % 3.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153H000
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153K189
TDK Corporation
Check for Price Yes Active 15 nF 1.6 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 compliant
B32672L1153J000
TDK Corporation
Check for Price Yes Active 15 nF 1.6 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 compliant
B32672L1153M000
TDK Epcos
Check for Price Yes Yes Obsolete 15 nF 1.6 kV 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.80
B32672L1153J189
TDK Corporation
Check for Price Yes Active 15 nF 1.6 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 600 V e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 15 mm WIRE 12.5 mm 18 mm 7 mm TDK CORP , 7128 compliant