Filter Your Search
1 - 6 of 6 results
|
B32669B6305J000
TDK Corporation
|
Check for Price | Yes | Active | 3 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 18 mm | 47 mm | TDK CORP | , | compliant | |||||||||
|
B32669B6305K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | |||||||||
|
B32669B6305J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 18 mm | 47 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | |||||
|
B32669B6305K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3 µF | 400 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | B32669 | 85 °C | -40 °C | 2 | Axial | Bulk | 18 mm | 47 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32669-B6305-J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 µF | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32669 | RATED AC VOLTAGE(V):400 | e3 | 85 °C | -40 °C | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||
|
B32669-B6305-K000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 3 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32669 | RATED AC VOLTAGE(V):400 | e3 | 85 °C | -40 °C | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant |