Parametric results for: b32653-a104-j under Film Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: b32653a104j
Select parts from the table below to compare.
Compare
Compare
B32653-A104-J189
TDK Epcos
Check for Price Yes Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32653-A104-J3
TDK Epcos
Check for Price Yes Obsolete 100 nF 1 kV 50 % 5 % POLYPROPYLENE FILM CAPACITOR Ammo Pack, Reel, Untaped, (See Image) 250 V B32653 e3 100 °C -55 °C 2 Radial Matte Tin (Sn) 22.5 mm 26.5 mm EPCOS AG , unknown EAR99 8532.25.00.80
B32653-A104-J
TDK Corporation
Check for Price Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE TDK CORP , compliant
B32653-A104-J189
TDK Corporation
Check for Price Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR NO Matte Tin (Sn) WIRE TDK CORP , compliant
B32653-A104-J289
TDK Epcos
Check for Price Yes Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32653-A104-J289
TDK Corporation
Check for Price Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant
B32653-A104-J
TDK Epcos
Check for Price Yes Yes Active 100 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 250 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE EPCOS AG , compliant EAR99 8532.25.00.70 TDK