Filter Your Search
1 - 3 of 3 results
|
B32621A5154K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 nF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 90 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32621-A5154-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 nF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP | RATED AC VOLTAGE: 90V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||
|
B32621A5154K289
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 90 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | compliant | TDK |