Filter Your Search
1 - 10 of 2,146 results
|
B32612-A6683-J011
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP | RATED AC VOLTAGE (V): 250 | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32612A3474J030
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 5 % | 7137 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32612 | RATED AC VOLTAGE (V): 160 | 160 V | B32612 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 23 mm | 18 mm | 9.5 mm | EPCOS AG | , 7137 | compliant | EAR99 | 8532.25.00.70 | ||
|
B32612A0683J011
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32612J1103K189
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 nF | 1.6 kV | 10 % | 7137 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 19.5 mm | 18 mm | 9.5 mm | TDK CORP | , 7137 | compliant | |||||||
|
B32612-A0683-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32612 | RATED AC VOLTAGE (V): 250 | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32612A1103J030
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 1.6 kV | 5 % | 7135 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32612 | RATED AC VOLTAGE (V): 500 | 500 V | B32612 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 21.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | ||
|
B32612A0153J020
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 1 kV | 5 % | 7132 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 20.5 mm | 18 mm | 8 mm | EPCOS AG | , 7132 | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32612A7153K289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 1.25 kV | 10 % | 7132 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 500 | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 16.5 mm | 18 mm | 8 mm | EPCOS AG | , 7132 | compliant | EAR99 | 8532.25.00.70 | ||||
|
B32612A4474J189
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 400 V | 5 % | 7143 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 20 mm | 18 mm | 11 mm | TDK CORP | , 7143 | compliant | |||||||
|
B32612A0153J189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 1 kV | 5 % | 7132 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 16 mm | 18 mm | 8 mm | EPCOS AG | , 7132 | compliant | EAR99 | 8532.25.00.70 |