Filter Your Search
1 - 3 of 3 results
|
B32592C1474J010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32592 | RATED VOLTAGE: 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32592C1474J010
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 5 % | 7120 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | B32592 | 125 °C | -55 °C | 2 | Radial | Bulk | 6 mm | 16.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
B32592-C1474-J010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32592 | RATED VOLTAGE: 63 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant |