Filter Your Search
1 - 10 of 20 results
|
B32591C3474K030
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32591 | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 20.5 mm | 13 mm | 8 mm | TDK CORP | , 5132 | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32591C3474K030
TDK Epcos
|
Check for Price | Active | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32591 | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 20.5 mm | 13 mm | 8 mm | EPCOS AG | , 5132 | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
B32591C3474K010
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Bulk | 10 mm | 20.5 mm | 13 mm | 8 mm | TDK CORP | , 5132 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32591-C3474-K011
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B32591-C3474-K
TDK Epcos
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | Special Dimensions Available on Request | 160 V | B32591 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 10 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32591-C3474-K010
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | ||||||||||||||
|
B32591C3474K011
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32591C3474K035
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | B32591 | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 20.5 mm | 13 mm | 8 mm | TDK CORP | , 5132 | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
B32591C3474K289
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 10 % | 5132 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | B32591 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | 10 mm | 15.5 mm | 13 mm | 8 mm | TDK CORP | , 5132 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
B32591C3474K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32591 | RATED VOLTAGE: 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |