Filter Your Search
1 - 3 of 3 results
|
B32561J3104J289
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 5.3 mm | 11.5 mm | 2.8 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32561J3104J289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | IEC60384-2 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 5.3 mm | 11.5 mm | 2.8 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32561-J3104-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32561 | RATED AC VOLTAGE: 160V | e3 | 100 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |