Parametric results for: b32529c6472j289 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32529c6472j289
Select parts from the table below to compare.
Compare
Compare
B32529-C6472-J289
TDK Epcos
Check for Price Yes Yes Active 4.7 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32529 RATED AC VOLTAGE (V): 200 200 V B32529 e3 85 °C -55 °C RECTANGULAR PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE EPCOS AG RADIAL LEADED, LEAD FREE compliant EAR99 8532.24.0060
B32529C6472J289
TDK Corporation
Check for Price Yes Active 4.7 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm TDK CORP , compliant EAR99 8532.25.00.70
B32529C6472J289
TDK Epcos
Check for Price Yes Yes Active 4.7 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK