Parametric results for: b32529c474k under Film Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: b32529c474k
Select parts from the table below to compare.
Compare
Compare
B32529-C474-K
TDK Corporation
Check for Price Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO TIN WIRE TDK CORP , compliant
B32529-C474-K189
TDK Epcos
Check for Price Yes Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR NO TIN WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32529-C474-K289
TDK Corporation
Check for Price Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN WIRE 8 mm 7.3 mm 3.5 mm TDK CORP , compliant
B32529-C474-K
TDK Epcos
Check for Price Yes Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO TIN WIRE EPCOS AG , compliant EAR99 8532.25.00.70
B32529-C474-K189
TDK Corporation
Check for Price Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR NO TIN WIRE TDK CORP , compliant
B32529-C474-K289
TDK Epcos
Check for Price Yes Yes Active 470 nF 63 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 40 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN WIRE 8 mm 7.3 mm 3.5 mm EPCOS AG , compliant EAR99 8532.25.00.70