Filter Your Search
1 - 2 of 2 results
|
B32529C0682K189
TDK Corporation
|
Check for Price | Yes | Active | 6.8 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32529C0682K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.8 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |