Parametric results for: b32529-c1474-k189 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32529c1474k189
Select parts from the table below to compare.
Compare
Compare
B32529C1474K189
TDK Epcos
Check for Price Yes Yes Active 470 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 14 Inch NO TIN 5 mm WIRE 9.5 mm 7.3 mm 4.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32529C1474K189
TDK Corporation
Check for Price Yes Active 470 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 63 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 14 Inch NO TIN 5 mm WIRE 9.5 mm 7.3 mm 4.5 mm TDK CORP , compliant EAR99 8532.25.00.70
B32529-C1474-K189
TDK Epcos
Check for Price Yes Yes Active 470 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32529 RATED AC VOLTAGE (V): 63 63 V B32529 e3 85 °C -55 °C RECTANGULAR PACKAGE Radial TR NO MATTE TIN 5 mm WIRE EPCOS AG RADIAL LEADED, LEAD FREE compliant EAR99 8532.24.0060