Parametric results for: b32529-c0153-j189 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32529c0153j189
Select parts from the table below to compare.
Compare
Compare
B32529C0153J189
TDK Epcos
Check for Price Yes Yes Active 15 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 14 Inch NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32529C0153J189
TDK Corporation
Check for Price Yes Active 15 nF 63 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 40 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 14 Inch NO MATTE TIN 5 mm WIRE 6.5 mm 7.3 mm 2.5 mm TDK CORP , compliant EAR99 8532.25.00.70