Filter Your Search
1 - 3 of 3 results
|
B32523Q8224K289
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | ||||||||||
|
B32523-Q8224-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32523 | RATED AC VOLTAGE (V): 200 | 220 V | B32523 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 26.5 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | 3.5 | ||||||||||||||||||
|
B32523Q8224K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | MATTE TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free | CMRT V6.10 | AEC-Q200 | [object Object] | [object Object],[object Object],[object Object] | Metallized Polyester Film Capacitors (MK... more | TDK | 2023-10-31 06:27:16 |