Filter Your Search
1 - 10 of 13 results
|
B32522-C6224-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 400 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 200 V | B32522 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
B32522-C6224-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32522C6224K189
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||
|
B32522C6224K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32522C6224K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32522-C6224-K
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||
|
B32522C6224K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32522C6224K000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||
|
B32522-C6224-K3189
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 400 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 200 V | B32522 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
B32522-C6224-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE (V): 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | , | compliant |