Filter Your Search
1 - 3 of 3 results
|
B32520C1683K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 nF | 100 V | 10 % | 3910 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 63 | 63 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | |||||||||
|
B32520C1683K003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32520C1683K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 100 V | 10 % | 3910 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | Special Lead Length Available On Request | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | EPCOS AG | , 3910 | unknown | EAR99 | 8532.25.00.70 | TDK |