Parametric results for: b32328a4606j013 under Film Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b32328a4606j01
Select parts from the table below to compare.
Compare
Compare
B32328A4606J017
TDK Epcos
Check for Price Yes Yes Active 60 µF 5 % 5 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 400 400 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO MATTE TIN FLEXIBLE WIRE 50 mm 96 mm EPCOS AG , compliant EAR99 8532.25.00.80 TDK
B32328A4606J019
TDK Corporation
Check for Price Yes Active 60 µF 5 % 5 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 400 400 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO MATTE TIN FLEXIBLE WIRE 50 mm 96 mm TDK CORP , compliant
B32328A4606J017
TDK Corporation
Check for Price Yes Active 60 µF 5 % 5 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 400 400 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO MATTE TIN FLEXIBLE WIRE 50 mm 96 mm TDK CORP , compliant
B32328A4606J019
TDK Epcos
Check for Price Yes Yes Active 60 µF 5 % 5 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE (V): 400 400 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO MATTE TIN FLEXIBLE WIRE 50 mm 96 mm EPCOS AG , compliant EAR99 8532.25.00.80 TDK