Filter Your Search
1 - 5 of 5 results
|
B3014RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 2.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 36 V | 0.3 % | 1 % | 1 | 1 | OUTPUT OVER VOLTAGE | 0.0265125 Vrms | 400 kHz | 30 W | YES | R-MDMA-P6 | 50 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||
|
B3014RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 2.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 36 V | 0.3 % | 1 % | 1 | 1 | OUTPUT OVER VOLTAGE | 0.0265125 Vrms | 400 kHz | 30 W | YES | R-MDMA-P6 | 50 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||
|
B3014RW-H
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 2.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 36 V | 0.3 % | 1 % | 1 | 1 | OUTPUT OVER VOLTAGE | 0.0265125 Vrms | 400 kHz | 30 W | YES | R-MDMA-P6 | 50 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | , | unknown | EAR99 | ||||
|
B3014RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 12 V | 48 V | 2.5 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 75 V | 36 V | 0.3 % | 1 % | 1 | 1 | OUTPUT OVER VOLTAGE | 0.0265125 Vrms | 400 kHz | 30 W | YES | R-MDMA-P6 | 50 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | , | unknown | EAR99 | |||
|
B3014RW-F
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 |