Parametric results for: b2b-xh-a-r under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b2bxhar
Select parts from the table below to compare.
Compare
Compare
B2B-XH-A-R(LF)(SN)
JST Manufacturing
Check for Price Yes Active 2 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 STRAIGHT BOARD CONNECTOR STANDARD: UL 1000VAC V NO 1 GΩ POLARIZED HOUSING CSA; TUV 94V-0 -25 °C 85 °C PLUG RECTANGULAR SQ PIN-SKT RED 0.096 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 0.291 inch 0.134 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS)
B2B-XH-A-R
JST Manufacturing
Check for Price No Obsolete 2 1 2.5 mm 1 20 mΩ 3 A MALE BOARD POLYAMIDE66 TIN LEAD OVER COPPER STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING e0 CSA;TUV;UL 94V-0 -25 °C 85 °C Tin/Lead (Sn/Pb) BRASS RECTANGULAR SQ PIN-SKT RED 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.226 inch 0.276 inch 0.291 inch 3.4 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40