Parametric results for: b2b-ph-k-s(lf)(sn) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b2bphkslfsn
Select parts from the table below to compare.
Compare
Compare
B2B-PH-K-S(LF)(SN)
JST Manufacturing
$0.0504 Yes Yes Active 2 1 2 mm 1 20 mΩ 2 A MALE BOARD POLYAMIDE66 TIN OVER COPPER STRAIGHT BOARD CONNECTOR LOW PROFILE 800VAC V NO 1 GΩ NO NO e2 NO TUV; UL 94V-0 -25 °C 85 °C TIN COPPER BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR PRESS FIT 0.177 inch 0.236 inch 0.232 inch 0.134 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)