Filter Your Search
1 - 2 of 2 results
|
B25620B0158K882
TDK Epcos
|
Check for Price | Yes | Active | 1.5 mF | 880 V | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B25620 | B25620 | IEC61071 | 60 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 116 mm | 173 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.80 | ||
|
B25620B0158K882
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 880 V | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B25620 | B25620 | IEC61071 | 60 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 116 mm | 173 mm | TDK CORP | , | compliant |