Filter Your Search
1 - 6 of 6 results
|
B250-C1500R
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1.6 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 50 A | 1 | O-PBCY-W4 | TS 16949 | 125 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | EIC SEMICONDUCTOR CO LTD | O-PBCY-W4 | compliant | EAR99 | 8541.10.00.80 | 1995-09-27 | |||||||
|
AB250-C1500RG
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.5 A | 1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
B250C1500RA
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.6 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
B250C1500RG
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 30 A | 1 | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
B250C1500RB
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.6 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | O-PBCY-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
B250C1500R
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.6 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e3 | 1 | 150 °C | -40 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 |