Filter Your Search
1 - 10 of 19 results
|
B2409S-W2R2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 26.4 V | 21.26 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | compliant | EAR99 | |||||||||||||||
|
IB2409S
XP Power
|
Check for Price | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 8.73 V | 9.27 V | 111 mA | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 19.3 mm | 10.16 mm | XP POWER LTD | SIP-5 | compliant | EAR99 | ||||||||||
|
B2409S-1WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 111 mA | 1 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | 999 mW | R-PSMA-T4 | CB, CE, EN, IEC, UKCA, UL | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | MODULE-4 | unknown | |||||||||||
|
URB2409S-10WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
IB2409S-1W
Shenzhen Sunyuan Technology Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 9 V | 25.2 V | 22.8 V | 8.82 V | 9.18 V | 1 | NO | NO | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 1 W | R-PSMA-T4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | SHENZHEN SUNYUAN TECHNOLOGY CO LTD | , | unknown | EAR99 | ||||||||||||
|
WRB2409S-3WR2
MORNSUN
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
B2409S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 26.4 V | 21.6 V | 111 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1.2 % | 8 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T4 | Not Qualified | UL, CB, CE | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4,.2 | compliant | EAR99 | |||||||||
|
URB2409S-6WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 36 V | 9 V | 8.82 V | 9.18 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1.5 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 6 W | R-PSMA-T7 | EN | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SIP-8/7 | unknown | ||||||||||
|
VRB2409S-6WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 9 V | 36 V | 18 V | 8.82 V | 9.18 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1.5 % | 1 | SHORT CIRCUIT; INPUT UNDER VOLTAGE; OVER CURRENT | 0.017675 Vrms | HYBRID | 6 W | R-PSIP-T7 | EN | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SIP-8/7 | unknown | ||||||||||
|
WRB2409S-1W
MORNSUN
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 |