Filter Your Search
1 - 10 of 1,172 results
|
RS02B20K00FE12
Vishay Intertechnologies
|
$2.5752 | Yes | Active | 20 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 244.949 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||||||
|
RS02B20K00FE70
Vishay Intertechnologies
|
$2.8338 | Yes | Active | 20 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 244.949 V | e3 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
RS02B20K00FB12
Vishay Intertechnologies
|
$2.8873 | No | Active | 20 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 244.949 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||||
|
B20KR50E
Ohmite Mfg Co
|
$6.4431 | Yes | Yes | Active | 500 mΩ | 10 % | 20 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | compliant | Ohmite | EAR99 | 8533.21.00.80 | |||||||||
|
B20KR50
Ohmite Mfg Co
|
$7.6256 | No | No | Active | 500 mΩ | 10 % | 20 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||||||||||
|
UPW50B20KV
TE Connectivity
|
$11.0098 | Yes | Yes | Active | 20 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | NO | 400 V | 145 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK, BOX | WIRE | 810 µm | 25 mm | 6.35 mm | 12.7 mm | 12.7mm x 6.35mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8533.21.00.80 | ||||||||
|
026TB20K682A1A2
CTS Corporation
|
Check for Price | Yes | Active | 6.8 kΩ | 10 % | 5 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 500 V | 70 °C | -10 °C | Fully Enclosed | 2 | 300 deg | 23.8 mm | 11.9 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
B20K800
Ohmite Mfg Co
|
Check for Price | Active | 800 Ω | 10 % | 20 W | Axial | FIXED RESISTOR | WIRE WOUND | 750 V | All-Welded | 2 | 1.02 mm | 38 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
026TB20K180A1A3
CTS Corporation
|
Check for Price | Yes | Active | 18 Ω | 10 % | 5 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | 500 V | 70 °C | -10 °C | Fully Enclosed | 2 | 300 deg | 23.8 mm | 11.9 mm | CTS CORP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||
|
EWTM700JB20K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 kΩ | 5 % | 700 W | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | EWT | 70 °C | EWT | NO | 2.5 kV | e3 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 50 mm | 462 mm | STACKPOLE ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 |