Parametric results for: b2%2012%20zener under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b2201
Select parts from the table below to compare.
Compare
Compare
B220-13-F
Diodes Incorporated
$0.1166 No Yes Active 2 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 50 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 SMB not_compliant EAR99 8541.10.00.80 Diodes Incorporated
B2201T
Pulse Electronics Corporation
Check for Price Active YES LENGTH AND HEIGHT DIM INCLUDES TERMINAL ... more 85 °C -40 °C SURFACE MOUNT TAPE & REEL PULSE ELECTRONICS CORP compliant EAR99 12.32 mm 17.65 mm TELECOM TRANSFORMER 13.34 mm
B220-13
Diodes Incorporated
Check for Price No Obsolete 2 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 50 A 1 Not Qualified R-PDSO-C2 e0 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.80 PLASTIC, SMB, 2 PIN
B2201
Pulse Electronics Corporation
Check for Price Active YES LENGTH AND HEIGHT DIM INCLUDES TERMINAL ... more 85 °C -40 °C SURFACE MOUNT TRAY PULSE ELECTRONICS CORP compliant EAR99 12.32 mm 17.65 mm TELECOM TRANSFORMER 13.34 mm