Filter Your Search
1 - 5 of 5 results
|
B1-915-1500-15A
Laser Components USA Inc
|
Check for Price | Active | NO | 65 °C | -20 °C | PANEL MOUNT | BUTTERFLY | LASER COMPONENTS GMBH | BUTTERFLY | unknown | TEC, THERMISTOR, PHOTODIODE | FC/APC CONNECTOR | LASER DIODE MODULE EMITTER | MMF | 920 nm | 910 nm | 915 nm | 2.8 mA | 2.5 V | 2.1 V | 250 mA | DIGITAL | |||||||||||||||||||||||||
|
B191-5
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | EDAL INDUSTRIES INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
B1-915-2000-15A
Laser Components USA Inc
|
Check for Price | Active | NO | 65 °C | -20 °C | PANEL MOUNT | BUTTERFLY | LASER COMPONENTS GMBH | BUTTERFLY | unknown | TEC, THERMISTOR, PHOTODIODE | FC/APC CONNECTOR | LASER DIODE MODULE EMITTER | MMF | 920 nm | 910 nm | 915 nm | 3.6 mA | 2.5 V | 2.1 V | 250 mA | DIGITAL | |||||||||||||||||||||||||
|
B191-50
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 10 µA | SILICON | 500 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 500 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | EDAL INDUSTRIES INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
B191-5-1
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | HIGH RELIABILITY | 200 A | 1 | 50 V | Not Qualified | S-PUFM-W4 | 125 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | EDAL INDUSTRIES INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 |