Parametric results for: b1745 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: b1745
Select parts from the table below to compare.
Compare
Compare
FFC2B17-45-T
Global Connector Technology
Check for Price Yes End Of Life 45 1 500 µm 1 40 mΩ 400 mA FEMALE 20 Cycles BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 50 MΩ POLARIZED HOUSING UL 94V-0 -25 °C 85 °C RECTANGULAR BELLOWED TYPE NATURAL 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 80u inch SURFACE MOUNT 0.098 inch 0.266 inch 1.142 inch GLOBAL CONNECTOR TECHNOLOGY INC unknown EAR99
XF2B-1745-31A
OMRON Corporation
Check for Price Yes Yes Obsolete 17 1 300 µm 2 50 mΩ 200 mA FEMALE 20 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (6) STRAIGHT FFC/FPC CONNECTOR STAGGERED CONFIGURATION 250VAC V NO 100 MΩ NO NO e4 NO UL 94V-0 -30 °C 85 °C Gold (Au) COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.012 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED SOLDER 0.047 inch 0.205 inch 0.276 inch OMRON CORP unknown EAR99 ROHS COMPLIANT