Filter Your Search
1 - 10 of 503 results
|
B1600-3K9GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 kΩ | 2 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
4B1600-33RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 Ω | 5 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
B1600-1R8JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 Ω | 5 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
B1600-2R7JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.7 Ω | 5 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AS2B1600J
TT Electronics Resistors
|
Check for Price | No | Active | 160 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 125 °C | NO | 1 kV | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 33 mm | 5.6 mm | 13.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||
|
B1600-82RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 5 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
135B-1600-AT20Q
RCD Components Inc
|
Check for Price | No | Active | 160 Ω | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
4B1600-51KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 51 kΩ | 5 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
615-B1600-TB
RCD Components Inc
|
Check for Price | Active | 160 Ω | 0.01 % | 35 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 13.9 mm | 27 mm | 27.4 mm | RCD COMPONENTS INC | compliant | |||||||||||||||||
|
4B1600-2K7GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.7 kΩ | 2 % | 16.5 W | CHASSIS MOUNT | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 600 V | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 17.5 mm | 33 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |