Parametric results for: b15d under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 550 results

All Filters
|
0.1970.370.1970.2 8350.3 2670.37
-
0.3150.9150.3150.4650.6150.7650.915
-
0.562.3390.561.0 0481.4 4951.8 9422.339
-
10301015202530
-
2050020140260380500
-
1412334
-
1.272.541.271.9052.2 2252.54
-
Manufacturer Part Number: b15d
Select parts from the table below to compare.
Compare
Select Parts Part Number
AZB15DCFD
Sullins Connector Solutions
GCB15DHLR
Sullins Connector Solutions
AXB15DCRT
Sullins Connector Solutions
JCB15DYRD
Sullins Connector Solutions
RXB15DHAT
Sullins Connector Solutions
LZB15DHBS
Sullins Connector Solutions
JBB15DYFR
Sullins Connector Solutions
GBB15DYRN
Sullins Connector Solutions
ACB15DHBD
Sullins Connector Solutions
GCB15DYHN-S1355
Sullins Connector Solutions
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insertion Force-Max
Insulation Resistance
Withdrawl Force-Min
JESD-609 Code
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete 30 2 1.27 mm 2 30 mΩ 1 A POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 250VDC V NO 5 GΩ e0 UL, CSA -65 °C 220 °C HOLE .125 DIA.TYP RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BROWN 0.05 inch NO ONE RECTANGULAR 12.7 mm 10u inch 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Yes Yes Active 30 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 1.59 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
No No Obsolete 30 2 1.27 mm 2 30 mΩ 1 A POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 250VDC V NO 5 GΩ e0 UL, CSA -65 °C 220 °C #4-40 THD HOLE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BROWN 0.05 inch NO ONE RECTANGULAR 30u inch 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Yes Active 30 2 1.27 mm 2 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ e3 UL -65 °C 150 °C HOLE .120- .126 Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
No No Obsolete 30 2 2.54 mm 4 30 mΩ 1 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 250VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 200 °C HOLE .125 DIA.TYP RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO #4-40 FLUSH ONE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Obsolete 30 2 2.54 mm 4 30 mΩ 1 A BOARD POLYCARBONATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 250VDC V NO 4.448 N 5 GΩ .278 N UL, CSA -65 °C 150 °C HOLE .125 DIA.TYP RECEPTACLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING MOUNTING FLANGE ONE STAGGERED 2.54 mm 10u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Yes Active 30 2 1.27 mm 2 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 5 GΩ e3 UL -65 °C 150 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE RECTANGULAR 12.7 mm 10u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Yes Active 30 2 1.27 mm 1 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 0.99 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Yes Active 30 2 2.54 mm 4 1 A BOARD POLYPHENYLENE SULFIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Active 30 2 2.54 mm 4 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 1.112 N 5 GΩ .0834 N UL -65 °C 125 °C PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 30u inch SOLDER 0.32 inch 0.488 inch 0.925 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
Compare
AZB15DCFD
Sullins Connector Solutions
Check for Price Buy No No Obsolete 30 2 1.27 mm 2 30 mΩ 1 A POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 250VDC V NO 5 GΩ e0 UL, CSA -65 °C 220 °C HOLE .125 DIA.TYP RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BROWN 0.05 inch NO ONE RECTANGULAR 12.7 mm 10u inch 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
GCB15DHLR
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 30 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 6.35 mm 30u inch SOLDER 0.37 inch 0.61 inch 1.59 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
AXB15DCRT
Sullins Connector Solutions
Check for Price Buy No No Obsolete 30 2 1.27 mm 2 30 mΩ 1 A POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 250VDC V NO 5 GΩ e0 UL, CSA -65 °C 220 °C #4-40 THD HOLE RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BROWN 0.05 inch NO ONE RECTANGULAR 30u inch 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
JCB15DYRD
Sullins Connector Solutions
Check for Price Buy Yes Active 30 2 1.27 mm 2 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ e3 UL -65 °C 150 °C HOLE .120- .126 Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE 30u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RXB15DHAT
Sullins Connector Solutions
Check for Price Buy No No Obsolete 30 2 2.54 mm 4 30 mΩ 1 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 250VDC V NO 4.448 N 5 GΩ .278 N e0 UL, CSA -65 °C 200 °C HOLE .125 DIA.TYP RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO #4-40 FLUSH ONE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
LZB15DHBS
Sullins Connector Solutions
Check for Price Buy Obsolete 30 2 2.54 mm 4 30 mΩ 1 A BOARD POLYCARBONATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 250VDC V NO 4.448 N 5 GΩ .278 N UL, CSA -65 °C 150 °C HOLE .125 DIA.TYP RECEPTACLE NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING MOUNTING FLANGE ONE STAGGERED 2.54 mm 10u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
JBB15DYFR
Sullins Connector Solutions
Check for Price Buy Yes Active 30 2 1.27 mm 2 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 5 GΩ e3 UL -65 °C 150 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE RECTANGULAR 12.7 mm 10u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.59 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
GBB15DYRN
Sullins Connector Solutions
Check for Price Buy Yes Active 30 2 1.27 mm 1 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYAMIDE9T AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 0.99 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ACB15DHBD
Sullins Connector Solutions
Check for Price Buy Yes Active 30 2 2.54 mm 4 1 A BOARD POLYPHENYLENE SULFIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.915 inch 1.59 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
GCB15DYHN-S1355
Sullins Connector Solutions
Check for Price Buy Active 30 2 2.54 mm 4 30 mΩ 1 A 500 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 1.112 N 5 GΩ .0834 N UL -65 °C 125 °C PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 30u inch SOLDER 0.32 inch 0.488 inch 0.925 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40