Parametric results for: b151250tpm3ssc60 under Fiber Optic Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: b151250t
Select parts from the table below to compare.
Compare
Compare
B-15-1250-TDPM3-SST-60
Source Photonics
Check for Price Active 1.55 µm 1.5 µm 1.6 µm 14 dB -22 dBm 3.3 V LASER DIODE TRANSCEIVER GBE, GR-468 1.25 Gbps 1.25 Gbps SMF 199 µW 3.5 V 3.1 V 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.1 mm 25.4 mm SOURCE PHOTONICS INC unknown
B-15-1250-TDPM3-SMU-60
Source Photonics
Check for Price Active 1.55 µm 1.5 µm 1.6 µm 14 dB -22 dBm 3.3 V LASER DIODE TRANSCEIVER GBE, GR-468 1.25 Gbps 1.25 Gbps SMF 199 µW 3.5 V 3.1 V 70 °C MU CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.1 mm 25.4 mm SOURCE PHOTONICS INC unknown
B-15-1250-TDPM3-SFC-60
Source Photonics
Check for Price Active 1.55 µm 1.5 µm 1.6 µm 14 dB -22 dBm 3.3 V LASER DIODE TRANSCEIVER GBE, GR-468 1.25 Gbps 1.25 Gbps SMF 199 µW 3.5 V 3.1 V 70 °C FC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.1 mm 25.4 mm SOURCE PHOTONICS INC unknown
B-15-1250-TDPM3-SSC-60
Source Photonics
Check for Price Active 1.55 µm 1.5 µm 1.6 µm 14 dB -22 dBm 3.3 V LASER DIODE TRANSCEIVER GBE, GR-468 1.25 Gbps 1.25 Gbps SMF 199 µW 3.5 V 3.1 V 70 °C SC CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 39.1 mm 25.4 mm SOURCE PHOTONICS INC unknown