Filter Your Search
1 - 2 of 2 results
|
B13B-XH-A(LF)(SN)
JST Manufacturing
|
$0.3357 | Yes | Yes | Active | 13 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 1.472 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||
|
B13B-XH-A-L
JST Manufacturing
|
Check for Price | No | Active | 13 | 1 | 2.5 mm | MALE | BOARD | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | e0 | 94V-0 | TIN LEAD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |