Filter Your Search
1 - 2 of 2 results
|
B-13-622-TPM-SST-60
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown | ||
|
B-13-622-TPM-SST-60-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | 14 dB | -28 dBm | 5 V | LASER DIODE | TRANSCEIVER | AMPLIFIER | GR-468, OC-12, SDH, STM-4 | 622 Mbps | 622 Mbps | SMF | 70 µW | 5.25 V | 4.75 V | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 39.1 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |