Filter Your Search
1 - 10 of 4,744 results
|
B132
Thomas & Betts
|
$0.2590 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 14 AWG | |||||||||||||||||||||||||||||||||||||||||||||
|
B132S-L
TE Connectivity
|
$27.7461 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 3 dB | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
B1323-L
TE Connectivity
|
$32.4481 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 3 dB | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
B1322N
TE Connectivity
|
$32.4481 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 2.5 dB | MOBILE STATION ANTENNA | ||||||||||||||||||||||||||||||||||||||||||||||||
|
B1323S
TE Connectivity
|
$34.9484 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 3 dB | BASE STATION/BROADCAST TRANSMISSION ANTENNA | 70 deg | 50 Ω | YES | 525 MHz | 132 MHz | LINEAR VERTICAL | 100 W | 2 | ||||||||||||||||||||||||||||||||||||||||
|
B1322W
TE Connectivity
|
$54.8219 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 2.4 dB | MOBILE STATION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||||
|
B1322WS
TE Connectivity
|
$59.8844 | Yes | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | 2.4 dB | MOBILE STATION ANTENNA | |||||||||||||||||||||||||||||||||||||||||||||||
|
RBAT16TEB132GC
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 1.3 kΩ | 2 % | 50 mW | 2025 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | 5 mm | 6.4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
RKL11BLSTB132J
KOA Speer Electronics Inc
|
Check for Price | No | Not Recommended | 1.3 kΩ | 5 % | 1.25 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.3 kΩ | BUSSED | 1 | 70 °C | 1.3 kΩ | NO | 100 V | e0 | 125 °C | -55 °C | Rectangular | 11 | 12 | RECTANGULAR PACKAGE | Magazine | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 5.08 mm | 30.48 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.50 | |||||||||||||||||
|
RBAQ24TTEB132JHAT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.3 kΩ | 5 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 23 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | MATTE TIN | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 |