Filter Your Search
1 - 10 of 11 results
|
CNP34B1260CT-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 126 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
CNP34B1260CB-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 126 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
HSRN16SB12601BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 12.6 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
CNP34B1260CT-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 126 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
HSRN16SB12600BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.26 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
HSRN16SB12600DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.26 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
CNP34B1260CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 126 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
SFCB1260-1R4680
Samwha Electronics
|
Check for Price | Active | 20 % | 1 | YES | 85 °C | -40 °C | 2 | DUAL ENDED | WRAPAROUND | SAMWHA CAPACITOR GROUP | compliant | EAR99 | 8504.50.80.00 | 120 mΩ | 68 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | RECTANGULAR PACKAGE | NO | 1 kHz | |||||||||||||||||||||||
|
HSRN16SB12602DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 126 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||||||||
|
HSRN16SB12602BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 126 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 |