Filter Your Search
1 - 2 of 2 results
|
WRB1212S-3WR2
MORNSUN
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 250 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP7/8,.1 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | compliant | EAR99 | ||||||||||||||||||||
|
B1212S-3WR2
MORNSUN
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 250 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 88 % | 1.2 % | 8 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3 W | R-PSIP-T4 | CE, EN, IEC | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |