Parametric results for: b1022 under Array/Network Resistors

Filter Your Search

1 - 10 of 4,251 results

All Filters
|
0.050.10.050.0750.1
-
22220 0002255 017110 011165 006220 000
-
3.243.23.63.84
-
1.272.541.271.9052.2 2252.54
-
1713467
-
1512345
-
701557091113134155
-
-55-40-55-51-47-44-40
-
0.45.080.41.572.743.915.08
-
130.718162330.7
-
1.257.51.254.3757.5
-
0.0320.40.0320.2160.3080.4
-
70857074788185
-
222 200 00022550 0171 100 0111 650 0062 200 000
-
2 00025 0002 0007 75013 50019 25025 000
-
0.0550.052.5255
-
Manufacturer Part Number: b1022
Select parts from the table below to compare.
Compare
Select Parts Part Number
RM3216B-102/203-PBWW50
Susumu Co Ltd
RM3225B-102/202-NDXP50
Susumu Co Ltd
SQS16B1022CQ
TT Electronics Resistors
RM3216B102/253-VWVW10
Susumu Co Ltd
RM3216B-102/253-VWXL50
Susumu Co Ltd
RM3216B102/253-VWXW50
Susumu Co Ltd
RM3216B102/253-PWVL10
Susumu Co Ltd
RM3216B-102/253-NBXW10
Susumu Co Ltd
RM3216B-102/253-PWVL50
Susumu Co Ltd
SQS20B1022CQ
TT Electronics Resistors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Element Power Dissipation
First Element Resistance Network Type
Number of Functions Rated Temperature
Second/Last Element Resistance
Surface Mount
Temperature Coefficient Tracking
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Elements Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 20 kΩ YES 2 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR Matte Tin (Sn) WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
Yes Active 0.5 % 200 mW 1209 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ ISOLATED 2 85 °C 2 kΩ YES 1 ppm/°C e4 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR Gold (Au) WRAPAROUND 450 µm 3.2 mm 2.5 mm SUSUMU CO LTD CHIP compliant
No Obsolete 10.2 kΩ 0.25 % 100 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED YES 100 V 125 °C -55 °C Epoxy Molded 16 Tube GULL WING 1.55 mm 4.89 mm 3.9 mm TT ELECTRONICS PLC compliant EAR99
Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
No Obsolete 10.2 kΩ 0.25 % 100 mW 3415 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED YES 100 V 125 °C -55 °C Epoxy Molded 20 Tube GULL WING 1.55 mm 8.65 mm 3.9 mm TT ELECTRONICS PLC compliant EAR99
Compare
RM3216B-102/203-PBWW50
Susumu Co Ltd
Check for Price Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 20 kΩ YES 2 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR Matte Tin (Sn) WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
RM3225B-102/202-NDXP50
Susumu Co Ltd
Check for Price Yes Active 0.5 % 200 mW 1209 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 1 kΩ ISOLATED 2 85 °C 2 kΩ YES 1 ppm/°C e4 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR Gold (Au) WRAPAROUND 450 µm 3.2 mm 2.5 mm SUSUMU CO LTD CHIP compliant
SQS16B1022CQ
TT Electronics Resistors
Check for Price No Obsolete 10.2 kΩ 0.25 % 100 mW 1915 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED YES 100 V 125 °C -55 °C Epoxy Molded 16 Tube GULL WING 1.55 mm 4.89 mm 3.9 mm TT ELECTRONICS PLC compliant EAR99
RM3216B102/253-VWVW10
Susumu Co Ltd
Check for Price Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
RM3216B-102/253-VWXL50
Susumu Co Ltd
Check for Price Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
RM3216B102/253-VWXW50
Susumu Co Ltd
Check for Price Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 5 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
RM3216B102/253-PWVL10
Susumu Co Ltd
Check for Price Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD compliant EAR99
RM3216B-102/253-NBXW10
Susumu Co Ltd
Check for Price Yes Active 0.1 % 125 mW 1206 SURFACE MOUNT SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 1 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
RM3216B-102/253-PWVL50
Susumu Co Ltd
Check for Price Yes Active 0.05 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 63 mW 1 kΩ ISOLATED 2 85 °C 25 kΩ YES 5 ppm/°C e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 TR MATTE TIN WRAPAROUND 450 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP compliant
SQS20B1022CQ
TT Electronics Resistors
Check for Price No Obsolete 10.2 kΩ 0.25 % 100 mW 3415 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED YES 100 V 125 °C -55 °C Epoxy Molded 20 Tube GULL WING 1.55 mm 8.65 mm 3.9 mm TT ELECTRONICS PLC compliant EAR99