Filter Your Search
1 - 10 of 451 results
|
B102ST
TE Connectivity
|
Check for Price | Active | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 2 | 70 A | UL | MODULAR TERMINAL BLOCK | 6 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B112SH
TE Connectivity
|
Check for Price | Obsolete | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 12 | 70 A | UL | MODULAR TERMINAL BLOCK | 6 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B112SN
TE Connectivity
|
Check for Price | Active | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 12 | 70 A | UL | MODULAR TERMINAL BLOCK | 6 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5B108H
TE Connectivity
|
Check for Price | Obsolete | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 8 | UL | MODULAR TERMINAL BLOCK | 8 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B1027RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | e4 | -40 °C | 71 °C | MICROPOWER DIRECT | unknown | EAR99 | MODULE | , | 5 | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 48 V | R-MDMA-P5 | 50.8 mm | 0.5 % | 1 | 2 | 5 | 12.12 V | 11.88 V | 12 V | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 10.45 mm | NO | HYBRID | OTHER | GOLD | PIN/PEG | DUAL | 10 W | NO | 25.4 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
B1000A
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B1001HS0-15PS-BS-NM
Jowle Technology Co Ltd
|
Check for Price | Contact Manufacturer | 15 | 2 | 990.6 µm | 2 | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | SHRD ENDS | UL | PEG | RECEPTACLE | TIN | PHOSPHOR BRONZE | STAGGERED | YELLOW | 0.039 inch | NO | LOCKING MECH | ONE | STAGGERED | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.445 inch | JOWLE TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B10011S-MFP
Temic Semiconductors
|
Check for Price | Transferred | -40 °C | 105 °C | TEMIC SEMICONDUCTORS | unknown | SO-16 | R-PDSO-G16 | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | INDUSTRIAL | GULL WING | DUAL | Not Qualified | 5 V | INTERFACE CIRCUIT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B1001HDA
Everlight Electronics Co Ltd
|
Check for Price | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | Red | 2.8 V | 0.0007 cd | 10 | 697 nm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B104N
TE Connectivity
|
Check for Price | Obsolete | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | SCREW | 1 | 1 | 4 | UL | MODULAR TERMINAL BLOCK | 8 AWG |