Filter Your Search
1 - 10 of 10 results
|
B10-DR-E
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||
|
B10-DR-K
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||
|
B10-DR
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -20 °C | 85 °C | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.197 inch | 0.866 inch | 0.138 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
B10-DR-S
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||
|
B10-DR(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE66 | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -20 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.189 inch | 0.197 inch | 0.866 inch | 0.138 inch | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||
|
B10-DR-K(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||
|
B10-DR-E(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||
|
B10-DR-R
JST Manufacturing
|
Check for Price | No | No | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | |||||||||||||||||||||||||
|
B10-DR-S(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||
|
B10-DR-R(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | ROHS COMPLIANT |