Filter Your Search
1 - 10 of 1,430 results
|
B84111F0000M125
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 38 mm | 63 mm | 51 mm | EPCOS AG | compliant | TDK | |||||
|
B84111F0000M136
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 36 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 38 mm | 63 mm | 51 mm | EPCOS AG | compliant | TDK | ||||
|
B84113H0000M125
TDK Epcos
|
$1.0000 | Active | 250 V | 25 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 mA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 53 mm | 133 mm | 59 mm | EPCOS AG | unknown | TDK | ||||||
|
B84111F0000M120
TDK Epcos
|
$1.0000 | Yes | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL VERSION | 2.5 kV | 2 µA | 50/60Hz Hz | UL; CUL; ENEC-10 | 100 °C | -25 °C | 26 mm | 48 mm | 45 mm | EPCOS AG | compliant | TDK | ||||
|
B84112G0000M080
TDK Epcos
|
$1.0000 | Active | 250 V | 8 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.5 kV | 50-60 Hz | CSA;EN:EC;UL;IEC | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | unknown | TDK | ||||||||
|
B84112G0000B112
TDK Epcos
|
$1.0000 | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 369 µA | 50-60 Hz | CSA;EN:EC;UL;IEC | 100 °C | -25 °C | 29 mm | 63 mm | 52 mm | EPCOS AG | unknown | TDK | |||||||
|
B84110B0000A014
TDK Epcos
|
$6.1795 | Yes | Yes | Active | 250 V | 1.4 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 27 MILLIHENRY | 1.414 kV | 50/60Hz Hz | ENEC-10 | e3 | 100 °C | -25 °C | TIN | 33 mm | 34 mm | 31 mm | EPCOS AG | compliant | TDK | |||
|
B84110A0000A005
TDK Epcos
|
$8.2090 | Yes | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 39 MILLI HENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CSA; ENEC-10 | e3 | 100 °C | -25 °C | TIN | 23 mm | 56 mm | 30 mm | EPCOS AG | compliant | TDK | ||
|
B84110A0000A060
TDK Epcos
|
$8.8357 | Yes | Yes | Active | 250 V | 6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.9 MILLI HENRY | 2.7 kV | 500 µA | 50/60Hz Hz | ENEC-10 | e3 | 100 °C | -25 °C | TIN | 23 mm | 56 mm | 30 mm | EPCOS AG | compliant | TDK | ||
|
B84110A0000A020
TDK Epcos
|
$8.8873 | Yes | Yes | Active | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5.6 MILLI HENRY | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CSA; ENEC-10 | e3 | 100 °C | -25 °C | TIN | 23 mm | 56 mm | 30 mm | EPCOS AG | compliant | TDK |