Filter Your Search
1 - 10 of 16 results
|
B39941-B7706-K910
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -30 °C | 5 | Gold (Au) | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 37.5 MHz | 22 dB | 942.5 MHz | SAW FILTER | 50 OHM | 3.6 dB | SURFACE MOUNT | 200 OHM Ω | |||||
|
B39941-B7706-B610
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -30 °C | 5 | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 942.5 MHz | SAW FILTER | 50 OHM | 3.6 dB | SURFACE MOUNT | 200 OHM Ω | CERAMIC | ||||||
|
B39881-B7701-K910
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -40 °C | 5 | Gold (Au) | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 42.5 MHz | 26 dB | 881.5 MHz | SAW FILTER | 50 OHM | 3.1 dB | SURFACE MOUNT | 200 OHM Ω | |||||
|
B39881-B7701-B610
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -40 °C | 5 | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 42.5 MHz | 26 dB | 881.5 MHz | SAW FILTER | 50 OHM | 3.1 dB | SURFACE MOUNT | 200 OHM Ω | CERAMIC | ||||
|
B39841-B7703-K710
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -30 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 836.5 MHz | SAW FILTER | 50 OHM | 2.8 dB | SURFACE MOUNT | 50 OHM Ω | |||||||
|
B39941-B7705-K910
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -25 °C | 5 | Gold (Au) | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 942.5 MHz | SAW FILTER | 50 OHM | 4 dB | SURFACE MOUNT | 150 OHM Ω | |||||||
|
B39841-B7703-C510
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -30 °C | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 836.5 MHz | SAW FILTER | 50 OHM | 2.8 dB | SURFACE MOUNT | 50 OHM Ω | ||||||||
|
B39202-B7709-C610
TDK Epcos
|
Check for Price | Obsolete | 1 | e4 | 85 °C | -30 °C | 6 | GOLD | 800 µm | 2.5 mm | 2 mm | EPCOS AG | unknown | 1.96 GHz | SAW FILTER | 50 OHM | 4.6 dB | SURFACE MOUNT | 50 OHM Ω | ||||||||
|
B39162-B7708-K710
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 2.5 mm | 2 mm | EPCOS AG | compliant | 1.5754 GHz | SAW FILTER | 50 OHM | 3.5 dB | SURFACE MOUNT | 50 OHM Ω | |||||||
|
B7701
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | , | 8542.39.00.01 |