Filter Your Search
1 - 10 of 591 results
|
B72590D0200H060
TDK Epcos
|
$0.1354 | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | EPCOS AG | , | unknown | EAR99 | 8541.10.00.50 | TDK | |||||||||||||||||||||||||||
|
B72590D0150H060
TDK Epcos
|
$0.1419 | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EPCOS AG | , | compliant | EAR99 | 8541.10.00.50 | TDK | |||||||||||||||||||||||||
|
B72590T0040M060
TDK Epcos
|
$0.1516 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 4 V | 0.0075 J | 600 µm | 1 mm | 500 µm | 3 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 5.5 V | |||||
|
B72590T0140L060
TDK Epcos
|
$0.1516 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 14 V | 0.01 J | 600 µm | 1 mm | 500 µm | 3 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 16 V | |||||
|
B72590T0170S160
TDK Epcos
|
$0.1516 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 17 V | 0.01 J | 600 µm | 1 mm | 500 µm | 3 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 19 V | |||||
|
B72500E2170K060
TDK Epcos
|
$0.1523 | Yes | Active | YES | e3 | AEC-Q200 | 175 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | Chip, | not_compliant | EAR99 | 8533.40.40.00 | TDK | 17 V | 0.1 J | 900 µm | 1.6 mm | 800 µm | 1 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 22 V | 150 °C | |||||
|
B72590T7050S160
TDK Epcos
|
$0.1572 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN | EPCOS AG | Chip, | compliant | EAR99 | 8533.40.40.00 | 4 V | 600 µm | 1 mm | 500 µm | VARISTOR | DUAL ENDED | WRAPAROUND | 5.5 V | ||||||||
|
B72500T8250L060
TDK Epcos
|
$0.1609 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 150 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 25 V | 900 µm | 1.6 mm | 800 µm | VARISTOR | DUAL ENDED | WRAPAROUND | 32 V | |||||||
|
B72590T8140S160
TDK Epcos
|
$0.1628 | Yes | Yes | Active | YES | FLAME PROOF | e3 | 125 °C | -40 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 14 V | 600 µm | 1 mm | 500 µm | 3 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 16 V | ||||||
|
B72500E0250K060
TDK Epcos
|
$0.1667 | Yes | Yes | Active | YES | e4 | AEC-Q200 | 175 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | SILVER PALLADIUM | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | 25 V | 0.3 J | 900 µm | 1.6 mm | 800 µm | 3 mW | VARISTOR | DUAL ENDED | WRAPAROUND | 31 V | 150 °C |