Filter Your Search
1 - 1 of 1 results
|
B753-3F-00
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | VARIABLE INDUCTOR | 75 µH | 13 Ω | NO | 2.5 MHz | 30 mA | FERRITE | 25 | 2511 | 75 µH | 38 µH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 25 | 125 °C | -55 °C | Molded Case | 2 | Radial | PCB MOUNT, HORIZONTAL ADJUSTER | RADIAL | FLAT | 6.35 mm | 3.683 mm | 3.81 mm | 6.35 mm | 2.794 mm | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |