Filter Your Search
1 - 10 of 29 results
|
B39201-B3687-U210
TDK Epcos
|
Check for Price | Yes | Obsolete | SURFACE MOUNT | e4 | -30 °C | 85 °C | EPCOS AG | compliant | 199 MHz | SAW FILTER | 1.6 mm | 50 OHM | 9 dB | 19 mm | 1 | 50 OHM Ω | Gold (Au) | 6.5 mm | ||||||||||
|
B3688
TDK Corporation
|
Check for Price | Active | TDK CORP | compliant | |||||||||||||||||||||||||
|
B3683
TDK Corporation
|
Check for Price | Active | TDK CORP | compliant | |||||||||||||||||||||||||
|
B39341-B3686-Z710
TDK Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | e4 | -25 °C | 85 °C | TDK CORP | compliant | 337.5 MHz | SAW FILTER | 1.6 mm | 50 OHM | 10 dB | 9.15 mm | 1 | 50 OHM Ω | Gold (Au) - with Nickel (Ni) barrier | CERAMIC, SMD, QCC10B, 10 PIN | 10 | |||||||||
|
B39900-B3685-Z910
TDK Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | e4 | 70 °C | TDK CORP | compliant | 90 MHz | SAW FILTER | 1.35 mm | 335 OHM//23.8 pF | 6 dB | 7 mm | 1 | 335 OHM//23.8 pF Ω | Gold (Au) - with Nickel (Ni) barrier | 5 mm | CERAMIC, QCC-10 | 10 | 1.8 MHz | 18 dB | |||||||
|
B3687
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
B-36-8
Fluke Corporation
|
Check for Price | Yes | Active | INTERCONNECTION DEVICE | CABLE LENGTH: 36INCH, 18AWG | FLUKE CORP | unknown | ||||||||||||||||||||||
|
B39900-B3685-H310
TDK Corporation
|
Check for Price | Yes | Active | SURFACE MOUNT | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | e4 | 70 °C | TDK CORP | compliant | 90 MHz | SAW FILTER | 1.48 mm | 335 OHM//23.8 pF | 6 dB | 7 mm | 1 | 335 OHM//23.8 pF Ω | Gold (Au) - with Nickel (Ni) barrier | CERAMIC, SMD, QCC12C, 10 PIN | 10 | 1.8 MHz | 18 dB | |||||||
|
B39900-B3685-Z910
TDK Epcos
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | e4 | 70 °C | EPCOS AG | compliant | 90 MHz | SAW FILTER | 1.35 mm | 335 OHM//23.8 pF | 6 dB | 7 mm | 1 | 335 OHM//23.8 pF Ω | Gold (Au) - with Nickel (Ni) barrier | 5 mm | 10 | 1.8 MHz | 18 dB | |||||||
|
B3682
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | unknown | 8542.39.00.01 |